1161611 | Cramolin
Multi, spray can, 200 ml
Electronic spray, type Cramolin MULTI
Multifunctional combination of active ingredients for solving problems in industry and in the workshop. The agent displaces water, prevents corrosion, dissolves rust, cleans, lubricates moving parts, eliminates squealing, starts wet motors and guaranties enduring functionality. It is not aggressive on rubber, plastic materials, fabrics and varnish and does not contain any harmful substances.
Content: 400 ml
Usage | corrosion protection | |
Version | Multipurpose spray | |
Container | spray can | |
Contents | 400 ml | |
Viscosity | liquid |
Country of origin | FR |
Customs tariff number | 34039900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |