1261411 | Cramolin

Cramolin Positiv Resist, spray can, 200 ml

Order No.: 12L1164
EAN: 4024213126148
MPN:
1261411
POSITIV-RESIST 200ML
Cramolin
1261411 Cramolin PCB Production Equipment
Image may differ
Unit Price (€ / pc.)
23.7762 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
23.78 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7762 €
5 pcs.
22.3482 €
15 pcs.
21.4914 €
50 pcs.
20.5394 €
150 pcs.
19.6826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic sprays, type Cramolin Positiv Resist

For producing PCBs. The lacquer is used as photo-resist for the transfer of lines, shapes and outlines. A relatively simple method allows for precise copying of screen elements on diverse materials. The lacquer ensures good flow properties, quick drying, good contrasts and high edge precision.

Quantity: spray can, 200 ml

Technical specifications
Version positive resist
Contents 200 ml
Logistics
Country of origin FR
Customs tariff number 32089091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P211 Do not spray on an open flame or other ignition source.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P271 Use only outdoors or in a well-ventilated area.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.