URETHAN 400ML | Cramolin
Cramolin urethane protective lvarnish, spray can, 400 ml, transparent, URETHAN 400ML
Order No.: 12L1131
EAN: 4024213121167
MPN:
URETHAN 400ML
1211611
Unit Price (€ / pc.)
16.2911 € *
Available: 15 pcs.
Total Price:
16.29 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2911 €
10 pcs.
14.3514 €
50 pcs.
13.3637 €
150 pcs.
12.7806 €
500 pcs.
12.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic sprays, type Cramolin Urethan.
1C urethane varnish for electronic applications. Provides high surface and forward resistances, good dielectric strength, low dielectric constants and loss factor and is resistant against dampness, diluted acids and caustic solutions, solvents and fungal attack. The flexible, enduring film resists abrasion and features good adhesive properties. Must be removed before soldering; Temperature range: –40 to +130 °C.
Type: Urethan, spray can, 400 ml, transparent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | urethane protective lvarnish | |
| Contents | 400 ml | |
| Container | spray can | |
| Colour | transparent | |
| Usage | metals or electronic assemblies |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32100010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |