1221411 | Cramolin

Isotemp, spray can, 200 ml

Order No.: 12L1140
EAN: 4024213122140
MPN:
1221411
ISOTEMP 200ML
Cramolin
1221411 Cramolin Protective Coatings
Image may differ
Unit Price (€ / pc.)
24.0499 € *
Available: 13 pcs.
Leadtime: 4 Weeks **
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
5 pcs.
22.6100 €
15 pcs.
21.7413 €
50 pcs.
20.7774 €
150 pcs.
19.9206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic sprays, type Cramolin Isotemp.

Heat-, dampness- and weather-resistant insulating varnish. Stays effective even at temperatures up to +500 °C (briefly, permanent temperature resistance –45 to +300 °C). The agent is flame retardant (to UL 94), flexible and features good adhesive properties. The varnish can be used for sealing against dampness and for impregnation.

Type: Isotemp, spray can, 200 ml

Technical specifications
Version electronic spray
Container spray can
Colour yellow
Contents 200 ml
Logistics
Country of origin FR
Customs tariff number 32089091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P211 Do not spray on an open flame or other ignition source.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P271 Use only outdoors or in a well-ventilated area.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.