RMT 200ML | Cramolin
Smoke detector test spray, Cramolin RMT-Spray, 200 ml spray can
Order No.: 12L1244
EAN: 4099891434793
MPN:
RMT 200ML
1391411
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Next delivery: 8 pcs. on 2025-05-02
Leadtime: On Request **
Total Price:
14.66 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6608 €
10 pcs.
12.9115 €
50 pcs.
12.0190 €
150 pcs.
11.4954 €
500 pcs.
10.9123 €
*incl. VAT plus shipping costs
**Subject to prior sale
Smoke detector test spray Cramolin RMT-Spray
For testing for testing optical and photo electrical smoke detectors without extra test equipment, fast evaporation without residue, gentle on the material, free of silicon oil.
Color: colorless
Recommended test intervals: 2 x p.a.
Density: 0.59 g/cm³
Content: 200 ml
Technical specifications
Contents | 200 ml | |
Colour | farblos | |
Smell | frisch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|