10233-AA | CRC
CRC parts cleaner and degreaser, barrel, 20 l, 10233-AA
Order No.: 12L1518
EAN: 5412386071355
MPN:
10233-AA
FAST DRY DEGREASER
Unit Price (€ / pc.)
158.5318 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Parts cleaner, 10233-AA, CRC
FAST DRY DEGREASER is the fast drying solvent-based parts cleaner. Thanks to its multi-component formula, the fast cleaner and degreaser has a high dissolving power for all types of soiling and is ideally suited for cleaning mechanical components.
After application, it dries quickly and without leaving residues. Due to its high degreasing effect, it is especially recommended for cleaning metal surfaces before bonding or painting.
Technical specifications
Version | Teilereiniger und Entfetter | |
Contents | 20 l | |
Container | Fass | |
Usage | Starkes Reinigungsmittel |
Download
Logistics
Country of origin | BE |
Customs tariff number | 27101225 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|