10286-AB | CRC
CRC surface cleaner, spray can, 750 ml, 10286-AB
Order No.: 12L1482
EAN: 5412386036965
MPN:
10286-AB
ECO COMPLEX BLUE
Unit Price (€ / pc.)
16.2911 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.29 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2911 €
6 pcs.
15.4581 €
12 pcs.
14.6965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cleaning concentrate, 10286-AB, CRC
ECO COMPLEX BLUE is the high-yield alkaline cleaning concentrate for all surfaces. It is ideally suited for surface cleaning of plants, machines, floors, work surfaces, conveyor belts, tiles, etc.
It is very productive and can be diluted with water up to 1:100 depending on the degree of soiling. ECO COMPLEX BLUE is easily biodegradable and registered according to NSF A1 for universal use in food technology.
Technical specifications
Version | Oberflächenreiniger | |
Contents | 750 ml | |
Container | Spraydose | |
Usage | Starkes Reinigungsmittel |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|