12006-AA | CRC
CRC cleaning wipes, can, 100 pieces, 12006-AA
Order No.: 12L1850
EAN: 5412386004919
MPN:
12006-AA
WIPES IND
Unit Price (€ / pc.)
31.2256 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.23 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2256 €
5 pcs.
29.3573 €
15 pcs.
28.2268 €
50 pcs.
26.9892 €
150 pcs.
25.8587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cleaning cloths, 12006-AA, CRC
WIPES IND are versatile cleaning cloths with high dirt-removing power. The durable, lint-free wipes are impregnated with a skin-friendly cleaning solution and remove oil, grease, paint and adhesive residues from many different surfaces.
The textured fabric side is used for gentle but thorough dirt removal. The smooth, soft reverse side is used to pick up any remaining dirt.
Technical specifications
Version | Reinigungstücher | |
Contents | 100 Stück | |
Container | Dose | |
Usage | Oberflächenreiniger |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34011900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |