20720-AU | CRC

CRC stainless steel cleaner, spray can, 500 ml, 20720-AU

Order No.: 12L1590
EAN: 5412386059131
MPN:
20720-AU
INOX KLEEN
20720-AU CRC Cleaning Agents
Image may differ
Unit Price (€ / pc.)
13.4232 € *
Available: 3 pcs.
Next delivery: 12 pcs. on 2025-12-19
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
10 pcs.
11.8167 €
50 pcs.
11.0075 €
150 pcs.
10.5315 €
500 pcs.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale

Special cleaning foam, 20720-AU, CRC

INOX KLEEN is a special, water-based cleaning and care foam for stainless steel, aluminum and chrome. Dirt, fingerprints and water stains are quickly removed.

After cleaning, a uniformly shiny surface remains. An ultra-thin, water-repellent protective film creates a long-lasting shine.

Technical specifications
Filter Property Value
Version stainless steel cleaner
Contents 500 ml
Container spray can
Usage cleaner for stainless steel, aluminium, chrome and PVC
Logistics
Property Value
Country of origin BE
Customs tariff number 34024200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.