30089-AA | CRC
CRC lime remover, canister, 5 kg, 30089-AA
Order No.: 12L1522
EAN: 5412386008283
MPN:
30089-AA
FERROKLEEN
Unit Price (€ / pc.)
71.6975 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.70 € *
Price list
Quantity
Price per unit*
1 pcs.
71.6975 €
2 pcs.
67.7467 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special cleaner, 30089-AA, CRC
Special cleaner for the removal of rust, lime, algae and tar. Acidic special cleaner for removing rust, lime and tar residues from painted metal surfaces and plastics.
Slightly foaming, non-flammable, environmentally friendly liquid.
Technical specifications
Anwendung | Starkes Reinigungsmittel | |
Ausführung | Kalkentferner | |
Behälter | Kanister | |
Inhalt | 5 kg |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 38249945 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
![]() ![]() | |
Gefahreninformationen | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|