32321-AA | CRC

CRC hand cleaner, canister, 3.8 l, 32321-AA

Order No.: 12L1440
EAN: 5412386057458
MPN:
32321-AA
CITRUS HANDCLEANER
32321-AA CRC Cleaning Agents
Image may differ
Unit Price (€ / pc.)
47.3501 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.35 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3501 €
2 pcs.
44.9820 €
4 pcs.
42.7329 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand cleaner, 32321-AA, CRC

High-quality, solvent-free hand cleaner with aloe vera, jojoba and dirt-dissolving rubbing particles.

Quickly and reliably removes oil, grease, tar and bitumen residues, among others.

Technical specifications
Anwendung Präzisionsreiniger
Ausführung Handreiniger
Behälter Kanister
Inhalt 3,8 l
Logistics
Ursprungsland NL
Zolltarifnummer 34029090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes