32787-AA | CRC
CRC brake cleaner, canister, 5 l, 32787-AA
Order No.: 12L1416
EAN: 5412386065309
MPN:
32787-AA
BRAKLEEN PRO
Unit Price (€ / pc.)
41.1502 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
41.15 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1502 €
5 pcs.
38.6869 €
15 pcs.
37.1994 €
50 pcs.
35.5572 €
150 pcs.
34.0697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Brake cleaner, 32787-AA, CRC
Brake cleaner of the highest quality. Multi-component formula with high cleaning power for a wide range of dirt. The most effective way to clean brakes, transmission and engine parts quickly and without leaving residues.
Features / Benefits
- Multi-component formula
- Removes oil, grease, brake dust and fluid
- Reduces noise on disc brakes
- High material compatibility, residue-free evaporation
- High dissolving power with a wide dirt spectrum
Technical specifications
Version | Bremsenreiniger | |
Contents | 5 l | |
Container | Kanister | |
Usage | Starkes Reinigungsmittel |
Download
Logistics
Country of origin | BE |
Customs tariff number | 27101225 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|