32957-AA | CRC
CRC mold release agent, spray can, 500 ml, 32957-AA
Order No.: 12L1696
EAN: 5412386065644
MPN:
32957-AA
NSR FOOD
Unit Price (€ / pc.)
13.6969 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
6 pcs.
13.0186 €
12 pcs.
12.3522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wet film mold release agent, 32957-AA, CRC
NSR FOOD is the silicone-free wet film mold release agent with NSF M1 certification. Universal mold release agent with a wide range of applications in injection molding, molding and thermoforming.
Excellent release properties for thermoplastics, especially for PLA, PC, PE and PP. Temperature application range up to 200°C.
Technical specifications
Anwendung | Lösungsmittel | |
Ausführung | Formtrennmittel | |
Behälter | Spraydose | |
Inhalt | 500 ml |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 34039900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
![]() ![]() ![]() | |
Gefahreninformationen | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|