32960-AA | CRC
CRC mold release agent, spray can, 500 ml, 32960-AA
Order No.: 12L1698
EAN: 5412386065620
MPN:
32960-AA
NSR SENSITIVE
Unit Price (€ / pc.)
10.4720 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
6 pcs.
9.9841 €
12 pcs.
9.4843 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mold release agent, 32960-AA, CRC
NSR SENSITIVE is the special mold release agent for parts that need to be reworked. The highly effective release film can be used for all plastics and rubber.
Temperature application range up to 150°C. The release agent does not interfere with post-processing operations of the molded parts such as bonding, painting or coating.
Technical specifications
Anwendung | Kunststoff und Gummioberflächen | |
Ausführung | Formtrennmittel | |
Behälter | Spraydose | |
Inhalt | 500 ml |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 39100000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
![]() ![]() ![]() | |
Gefahreninformationen | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|