32977-AA | CRC
CRC mold release agent, spray can, 500 ml, 32977-AA
Order No.: 12L1700
EAN: 5412386065781
MPN:
32977-AA
NSR THERMO
Unit Price (€ / pc.)
20.0277 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
20.03 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0277 €
6 pcs.
19.0519 €
12 pcs.
18.0761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mold release agent, 32977-AA, CRC
NSR THERMO is the silicone-free, semi-permanent mold release agent. After a short drying time, a thin, uniform coating forms with a high temperature application range up to 250°C.
NSR THERMO is ideally suited for mold release of thermosets and all applications with high temperature loads.
Technical specifications
Anwendung | Lösungsmittel | |
Ausführung | Formtrennmittel | |
Behälter | Spraydose | |
Inhalt | 500 ml |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 34039900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
![]() ![]() ![]() | |
Gefahreninformationen | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|