33428-AA | CRC
CRC brake cleaner, spray can, 400 ml, 33428-AA
Unit Price (€ / pc.)
8.5918 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
12 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Brake cleaner, 33428-AA, CRC
The 33428-AA is a cleaner - heavy duty that quickly and safely removes brake fluid, grease, oil, hardened deposits and other contaminants from brake and clutch parts.
Features
- Free of any VOC's as found in hydrocarbon solvents
- Works as efficiently as typical hydrocarbon solvents
- Non Flammable
- Easy to handle 360° spray technology
- Easily flushed away with water
Technical specifications
Version | Bremsenreiniger | |
Contents | 400 ml | |
Container | Spraydose | |
Usage | Brems- und Kupplungsteile |
Download
Logistics
Country of origin | BE |
Customs tariff number | 38140090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |
Signal word
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|