33114-AA | CRC
CRC compressed air spray DUST FREE 360 250 ml, nicht entzündbar
Order No.: 12L1466
EAN: 5412386067938
MPN:
33114-AA
DUST FREE 360
Unit Price (€ / pc.)
22.6457 € *
Available: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
22.65 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6457 €
6 pcs.
21.4914 €
12 pcs.
20.3966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compressed gas cleaner, 33114-AA, CRC
Compressed gas cleaner, non-flammable, with 360° spray technology, certified NSF K2. DUST FREE 360 is based on a pure, liquefied gas with low global warming potential (GWP = 7). The dry, oil-free compressed gas leaves no residue and is non-flammable according to Directive 2008/47/EC. The spray can with attachable spray tube is equipped with a 360° spray technology for position-independent spraying. This is particularly advantageous for dust removal in angled areas. Certified to NSF K2 for use in food processing applications.
Features / Benefits
- Dry, oil-free compressed gas, leaves no residue
- Non-flammable, safe and environmentally friendly
- 360° spray technology: cleans in any can position, even at an angle or overhead
- Blows out dust and dirt in electronics and precision mechanics
- Especially suitable for angled or poorly accessible places
Technical specifications
Contents | 250 ml | |
Flammable | No | |
NSF approval | Yes |
Download
Logistics
Country of origin | BE |
Customs tariff number | 29035100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|