10291-AA | CRC
CRC multipurpose grease, NSF H1, can, 1 kg, 10291-AA
Order No.: 12L1534
EAN: 5412386002069
MPN:
10291-AA
FOOD GREASE
Unit Price (€ / pc.)
42.4830 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Multipurpose grease, 10291-AA, CRC
FOOD GREASE is the versatile aluminum complex soap grease for food processing technology. The light-colored multi-purpose grease K2 N-20 is registered in the highest NSF category H1 for use in food technology and can be used permanently up to +140 °C, briefly up to +180 °C. FOOD GREASE is used for long-term lubrication of bushings, guides, slides, roller and plain bearings.
Technical specifications
Product type | Mehrzweckfett | |
Version | NSF H1 | |
Contents | 1 kg | |
Container | Dose | |
Viscosity | pastös | |
Operational temperature | -20 °C bis 140 °C | |
Usage | Ventile, Scharniere, Dichtungen |
Download
Logistics
Country of origin | BE |
Customs tariff number | 27101999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |