30566-AA | CRC
CRC multipurpose grease, tube, 100 ml, 30566-AA
Order No.: 12L510
EAN: 5412386024450
MPN:
30566-AA
MEHRZWECKFETT 100ML TUBE 1030691
Unit Price (€ / pc.)
5.6644 € *
Available: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
4.9742 €
100 pcs.
4.3673 €
250 pcs.
4.1888 €
1000 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multi-purpose grease , 30566-AA, CRC
Universal rolling and plain bearing grease. Light lithium soap grease with EP high-pressure additives. Ideal bearing grease for vehicles,construction and machine tools as well as universal grease for joints, hinges and levers.
Features
- High resistance to aging and oxidation
- Wide range of applications
- EP additives for high compressive strength
- Good corrosion protection
- High water resistance
- Versatile use
Technical specifications
Usage | Metalloberflächen | |
Container | Tube | |
Operational temperature | -30 °C bis 130 °C | |
Contents | 100 ml | |
Product type | Mehrzweckfett | |
Viscosity | pastös |
Download
Logistics
Country of origin | DE |
Customs tariff number | 27101999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |