32347-AB | CRC
CRC chain spray, High speed, spray can, 500 ml, 32347-AB
Chain spray, 32347-AB, CRC
HIGH SPEED CHAIN OIL is the universal adhesive lubricant for chains of all types. Due to its strong adhesion, the special lubricant is not thrown off even in chains with high rotational speed and is particularly water-resistant. HIGH SPEED CHAIN OIL is capable of creeping and penetrates into the chain links. The adhesive lubricant is silicone and resin-free, O-ring safe and can be used between -20 °C and + 180 °C.
Anwendung | Lebensmitteltechnik | |
Ausführung | HIGH SPEED | |
Behälter | Spraydose | |
Einsatztemperatur | -20 °C bis 180 °C | |
Inhalt | 500 ml | |
Produkt-Art | Kettenspray | |
Viskosität | flüssig |
Ursprungsland | BE |
Zolltarifnummer | 34031910 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
![]() ![]() | |
Gefahreninformationen | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |