32457-AA | CRC

CRC high pressure grease, NSF H1, canister, 400 g, 32457-AA

Order No.: 12L3037
EAN: 5412386002151
MPN:
32457-AA
EP FOOD GREASE 400G Kartusche
32457-AA CRC Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
46.0173 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
46.02 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0173 €
3 pcs.
43.7087 €
6 pcs.
41.5072 €
*incl. VAT plus shipping costs
**Subject to prior sale

High pressure grease, 32457-AA, CRC

EP FOOD GREASE is the water-resistant high-pressure grease for food processing technology. The synthetic specialty grease is registered in the highest NSF category H1 for use in food technology. It can be used from -30 °C to +160 °C. Its EP high-pressure additives make it particularly suitable for heavily loaded rolling and plain bearings.

Technical specifications
Product type Hochdruckfett
Version NSF H1
Contents 400 g
Container Kanister
Viscosity flüssig
Operational temperature -30 °C bis 160 °C
Usage Lebensmitteltechnik
Logistics
Country of origin QU
Customs tariff number 34039900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Sicherheitshinweise:

  • P101 Ist ärztlicher Rat erforderlich, Verpackung oder Kennzeichnungsetikett bereithalten.
  • P102 Darf nicht in die Hände von Kindern gelangen.
  • P501 Inhalt/Behälter ... zuführen.