32601-AA | CRC
CRC fan belt spray, NSF H1, spray can, 500 ml, 32601-AA
Order No.: 12L1410
EAN: 5412386062421
MPN:
32601-AA
BELT GRIP
Unit Price (€ / pc.)
27.9888 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.99 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9888 €
6 pcs.
26.5965 €
12 pcs.
25.2637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan belt spray, 32601-AA, CRC
BELT GRIP is the special adhesive for belts and straps in food processing technology. The V-belt spray prevents slippage and slipping in conveyor belts and V-belts. BELT GRIP is registered in the highest NSF category H1 for food technology and can be used even if food contact cannot be completely excluded. With Permalock special spray head for highest safety in food production.
Technical specifications
Anwendung | Keilriemen | |
Ausführung | NSF H1 | |
Behälter | Spraydose | |
Inhalt | 500 ml | |
Produkt-Art | Keilriemenspray | |
Viskosität | flüssig |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 39022000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
![]() ![]() ![]() | |
Gefahreninformationen | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|