32656-AA | CRC
CRC gas leak detector, frost-proof, spray can, 500 ml, 32656-AA
Order No.: 12L1610
EAN: 5412386062698
MPN:
32656-AA
LOW TEMP LEAK FINDER
Unit Price (€ / pc.)
10.5315 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
6 pcs.
10.0436 €
12 pcs.
9.5557 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gas Leak Detector, 32656-AA, CRC
LOW TEMP LEAK FINDER is the frost-proof leak detector for quickly finding leaks in gas and compressed air systems. The test liquid can be used down to -20°C and forms clearly visible foam bubbles at the gas leak. It can be used for almost all gas and compressed air systems and meets the requirements of DIN EN 14291.
Technical specifications
Product type | Gaslecksuchmittel | |
Version | frostsicher | |
Contents | 500 ml | |
Container | Spraydose | |
Viscosity | flüssig | |
Operational temperature | 0 °C bis 50 °C | |
Usage | Lecksuche |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |