32734-AA | CRC
CRC multifunction oil, spray can, 500 ml, 32734-AA
Order No.: 12L222
EAN: 5412386848483
MPN:
32734-AA
5-56 PRO
Unit Price (€ / pc.)
14.3038 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
6 pcs.
13.5779 €
12 pcs.
12.8996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multi-purpose oil, 32734-AA, CRC
5-56 PRO is the high-quality multi-purpose oil for lubrication, loosening, cleaning and protection. The refined eqpts loosens rusted screws and lubricates heads of all kinds.
Features
- Loosens rusted screws
- Lubricates heads of all kinds
- Can be used as well as a high-quality oiling
Technical specifications
Anwendung | Metalloberflächen | |
Behälter | Spraydose | |
Einsatztemperatur | -50 °C bis 150 °C | |
Inhalt | 500 ml | |
Produkt-Art | Multifunktionsöl | |
Viskosität | flüssig |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 34031910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
![]() | |
Gefahreninformationen | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |