10163-AA | CRC
Marking paint, 03106, Marker Paint, fluorescent fuchsia
Order No.: 12L2010
EAN: 5412386060427
MPN:
10163-AA
MARKER PAINT L-FUCHSIA500 SPR.
Unit Price (€ / pc.)
9.7223 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
6 pcs.
9.2344 €
12 pcs.
8.7703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marking paint, 10163-AA, CRC
MARKER PAINT are the high-quality spray paints for temporary marking work of all kinds. The luminous paints dry quickly, have a high covering power and do not run off even on vertical surfaces. The special 360° valve allows spraying in all positions. Free spraying of the valve is no longer necessary.
MARKER PAINT adhere to all surfaces, even if they are wet or damp. They are used for temporary marking work in construction, surveying, warehousing or logistics.
Technical specifications
Contents | 500 ml | |
Colour | rosa |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32100010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|