32188-AA | CRC
AQUA RAL 5002 Ultramarinblau , spray 400ml
Order No.: 12L1370
EAN: 5412386056260
MPN:
32188-AA
AQUA RAL 5002 Ultramarinblau
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.16 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1618 €
6 pcs.
11.5549 €
12 pcs.
10.9480 €
*incl. VAT plus shipping costs
**Subject to prior sale
Paint spray, 32188-AA, CRC
Environmentally optimized, waterborne topcoats in RAL-specified color shades. Waterborne acrylic color coatings in many RAL-specified color shades. High covering power, weather and UV resistance. Good adhesion to metal, stone, concrete, wood, glass and many plastics. Do not contain heavy metals.
Technical specifications
Contents | 400 ml | |
Colour | blau |
Download
Logistics
Country of origin | ES |
Customs tariff number | 32100010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|