10093-AA | CRC
CRC drainage oil, barrel, 20 l, yellow/brown, 10093-AA
Order No.: 12L1304
EAN: 5412386020353
MPN:
10093-AA
2-26
Unit Price (€ / pc.)
334.1877 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Drainage oil, 10093-AA, CRC
2-26 is the protective and dewatering oil for electrical equipment. It forms a thin, water-displacing oil film that protects metal surfaces from corrosion and prevents short circuits caused by moisture.
Technical specifications
Usage | Korrosionsschutz für alle Metalle | |
Container | Fass | |
Colour | gelb/braun | |
Contents | 20 l | |
Product type | Entwässerungsöl |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34031910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|