10114-AA | CRC
CRC corrosion protection oil, canister, 5 l, blue/green, 10114-AA
Order No.: 12L1310
EAN: 5412386030321
MPN:
10114-AA
3-36
Unit Price (€ / pc.)
97.3777 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
97.38 € *
Price list
Quantity
Price per unit*
1 pcs.
97.3777 €
2 pcs.
92.4035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrosion protection, 10114-AA, CRC
3-36 is the high-quality corrosion protection and care oil for metal surfaces of all kinds. The creeping kerosene oil displaces moisture and ensures wetting over the entire surface. The thin, hardly visible film provides reliable, temporary transport and internal bearing protection. In addition, 3-36 is used as a cleaning and maintenance oil for stainless steel surfaces, ensuring long-lasting gloss and protection against fingerprints. 3-36 is silicone-, resin- and acid-free and registered for food technology according to NSF H2.
Technical specifications
Product type | Korrosionsschutzöl | |
Version | NSF H2 | |
Contents | 5 l | |
Container | Kanister | |
Colour | blau/grün | |
Usage | Stahloberflächen |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34031910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |