20327-AB | CRC
CRC corrosion protection wax, barrel, 20 l, black, 20327-AB
Order No.: 12L1792
EAN: 5412386004056
MPN:
20327-AB
SP 400
Unit Price (€ / pc.)
571.4618 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Corrosion protection wax, 20327-AB, CRC
SP 400 is the corrosion protection wax for the highest requirements. The brownish, dry wax film provides reliable transport and storage protection even in direct exposure to weather, saline or corrosive atmospheres. SP 400 is silicone and resin-free and can be removed with suitable cleaning agents.
Technical specifications
Anwendung | Korrosionsschutz für alle Metalle | |
Behälter | Fass | |
Farbe | schwarz | |
Inhalt | 20 l | |
Produkt-Art | Korrosionsschutzwachs |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 34031980 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
![]() ![]() | |
Gefahreninformationen | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |