30362-AA | CRC

CRC corrosion protection oil, barrel, 20 l, blue/green, 30362-AA

Order No.: 12L1312
EAN: 5412386030352
MPN:
30362-AA
3-36
30362-AA CRC Protective Coatings
Image may differ
Unit Price (€ / pc.)
365.6394 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
365.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
365.6394 €

Corrosion protection, 30362-AA, CRC

3-36 is the high-quality corrosion protection and care oil for metal surfaces of all kinds. The creeping kerosene oil displaces moisture and ensures wetting over the entire surface. The thin, hardly visible film provides reliable, temporary transport and internal bearing protection. In addition, 3-36 is used as a cleaning and maintenance oil for stainless steel surfaces, ensuring long-lasting gloss and protection against fingerprints. 3-36 is silicone-, resin- and acid-free and registered for food technology according to NSF H2.

Technical specifications
Product type Korrosionsschutzöl
Version NSF H2
Contents 20 l
Container Fass
Colour blau/grün
Usage Stahloberflächen
Logistics
Country of origin BE
Customs tariff number 34031910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS08
Information on dangerous goods

Signalwort: Gefahr

Gefahrenhinweise:

  • H304 Kann bei Verschlucken und Eindringen in die Atemwege tödlich sein.

Sicherheitshinweise:

  • P102 Darf nicht in die Hände von Kindern gelangen.
  • P301+P310 BEI VERSCHLUCKEN: Sofort GIFTINFORMATIONSZENTRUM/Arzt/…/anrufen.
  • P331 KEIN Erbrechen herbeiführen.
  • P405 Unter Verschluss aufbewahren.
  • P501 Inhalt/Behälter ... zuführen.