31063-AA | CRC
CRC acryl protective varnish, spray can, 400 ml, deep black, 31063-AA
Order No.: 12L5512
EAN: 5412386201028
MPN:
31063-AA
ACRYL RAL 9005 TIEFSCHW. 400ML 1030813
Unit Price (€ / pc.)
9.1154 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1154 €
10 pcs.
8.0325 €
50 pcs.
7.4732 €
150 pcs.
7.1638 €
500 pcs.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale
Acryl protective varnish, 31063-AA, CRC
CRC Acrylic Paint is a high quality paint that protects the painted surface and at the same time gives it an intense color that remains for a long time.
Thanks to its unique combination of flexibility and hardness, CRC Acrylic Paint is highly resistant to external influences, making it an excellent protective paint for a wide range of hard substrates in all industries. The paint is suitable for metal, paintable hard plastics, wood, concrete, paper, glass.
Features
- Fast drying: dust dry after +/- 15 minutes
- Very good coverage
- Adjustable spray direction due to flexible spray head
- Weather and UV resistant
- Scratch and shock resistant
- For indoor and outdoor use
Technical specifications
Product type | Acryl-Schutzlack | |
Version | glanz | |
Contents | 400 ml | |
Container | Spraydose | |
Colour | tiefschwarz | |
Usage | Metall, Glas, Kunststoffen, Beton, Stein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 32082090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |