32421-AA | CRC
CRC aluminium protective varnish, spray can, 500 ml, silver, 32421-AA
Order No.: 12L3030
EAN: 5412386059520
MPN:
32421-AA
ALU HITEMP 500ML SPRAY
Unit Price (€ / pc.)
16.8028 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
6 pcs.
15.9460 €
12 pcs.
15.1606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium protective lacquer, 32421-AA, CRC
ALU HITEMP is the high temperature resistant aluminum protective coating. The silver-colored protective coating has a high temperature resistance up to 600°C and is therefore used especially for the decorative long-term protection of exhaust and combustion systems.
Technical specifications
Usage | Auspuff und Feuerungsanlagen eingesetzt | |
Container | Spraydose | |
Colour | silber | |
Contents | 500 ml | |
Product type | Aluminium-Schutzlack |
Download
Logistics
Country of origin | QU |
Customs tariff number | 32089091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |