32661-AA | CRC

CRC corrosion protection wax, spray can, 250 ml, yellow/brown, 32661-AA

Order No.: 12L1786
EAN: 5412386062735
MPN:
32661-AA
SP 400
32661-AA CRC Protective Coatings
Image may differ
Unit Price (€ / pc.)
12.1142 € *
Available: 24 pcs.
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
6 pcs.
11.5073 €
12 pcs.
10.9480 €
*incl. VAT plus shipping costs
Subject to prior sale

Corrosion protection wax, 32661-AA, CRC

Seawater resistant protective wax also for outdoor storage. Corrosion protection wax for up to 2 years of protection during outdoor storage. The brown, dry wax film provides reliable transport and storage protection even in direct exposure to weather, salty or corrosive atmospheres.

Technical specifications
Filter Property Value
Product type corrosion protection wax
Contents 250 ml
Container spray can
Colour yellow/brown
Usage corrosion protection for all metals
Logistics
Property Value
Country of origin US
Customs tariff number 34031910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.