32669-AA | CRC
CRC urethane protective lvarnish, spray can, 250 ml, colorless, 32669-AA
Order No.: 12L209
EAN: 5412386062810
MPN:
32669-AA
URETHANE-ISOLATION 250ML SPRAY
Unit Price (€ / pc.)
17.731 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Urethane protective varnish, 32669-AA, CRC
Transparent protective coating for metals or electronic assemblies. Air-drying one-component polyurethane alkyd resin varnish. Temperature resistant up to 120°C. Highly insulating.
Technical specifications
Usage | Metalle oder elektronische Baugruppen | |
Container | Spraydose | |
Colour | farblos | |
Contents | 250 ml | |
Product type | Urethan-Schutzlack |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32089091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|