32702-HO | CRC
CRC paint protection/rust protection, spray can, 500 ml, anthracite gray, 32702-HO
Order No.: 12L3041
EAN: 5412386063183
MPN:
32702-HO
GALVACOLOR 7016 A-GRAU 500ML S
Unit Price (€ / pc.)
15.7675 € *
Available: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
15.77 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7675 €
6 pcs.
14.9702 €
12 pcs.
14.2324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rust protection, 32702-HO, CRC
GALVACOLOR 2-in-1 is the unique color paint with double rust protection effect. The combination of zinc phosphate primer and high-quality color protection paint guarantees a long protection period of up to 15 years according to DIN ISO 12944. No primer is necessary, saving working time. GALVACOLOR provides long-term protection on equipment, machinery, piping, containers, vehicles, shelving, etc.
Technical specifications
Usage | Maschinen, Rohrleitungen, Behältern, Fahrzeugen, Regalen | |
Container | Spraydose | |
Colour | anthrazitgrau | |
Contents | 500 ml | |
Product type | Farb-Schutzlack/Rostschutz |
Download
Logistics
Country of origin | QU |
Customs tariff number | 32089091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |