30698-AA | CRC

Thread sealant, 50 ml, bottle, pasty, white, 30698-AA

Order No.: 12L3035
EAN: 5412386768019
MPN:
30698-AA
EASY SEAL 50ML FLASCHE
30698-AA CRC Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
20.4918 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.49 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4918 €
6 pcs.
19.4803 €
12 pcs.
18.4926 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thread sealant, 30698-AA, CRC

Thread sealant. The medium-strength, anaerobic, white sealant prevents the escape of gases or liquids in threaded connections, especially on hydraulic or pneumatic systems and machines. After about 6 hours the seal can be loaded, after 24 hours the full pressure load capacity and sealing effect is guaranteed.

The screw connection can later be loosened again with normal hand tools. Wide temperature application range from-55 °C to +150 °C.

Features

  • Sealant for threads up to 3"
  • Slow curing
  • Low strength, anaerobic sealant
  • High sealing effect
Technical specifications
Ausführung Gewindedichtmittel
Behälter Flasche
Farbe weiß
Inhalt 50 ml
Konsistenz des Materials pastös
Logistics
Ursprungsland ES
Zolltarifnummer 35061000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes