30696-AA | CRC
Threadlocker, 50 ml, blue, medium strength, 30696-AA
Order No.: 12L3053
EAN: 5412386056079
MPN:
30696-AA
SOFT LOCK 50ML FLASCHE
Unit Price (€ / pc.)
29.1550 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1550 €
6 pcs.
27.6913 €
12 pcs.
26.2990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 30696-AA, LOCTITE
Screw lock, temporary. Anaerobic, medium-strength, blue adhesive for temporary securing of screw connections to prevent them from loosening due to vibration or impact. Can be subsequently loosened again with normal hand tools. Ideal for use on screws with thread sizes from M5 to M16. Wide temperature range from -55 °C to +150 °C.
Features
- Resolvable
- Good gap filling capacity
- Screw connections can be loosened again
- Good visible blue color
Technical specifications
Contents | 50 ml | |
Strenght | mittel | |
Viscosity | hoch | |
Colour | blau | |
Usage | Schraubensicherung |
Download
Logistics
Country of origin | ES |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |