30697-AA | CRC

Threadlocker, 50 ml, green, high strength, 30697-AA

Order No.: 12L3038
EAN: 5412386056109
MPN:
30697-AA
EXTRA LOCK 50ML FLASCHE
30697-AA CRC Threadlockers
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
284.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
23.6810 €

Adhesive, 30697-AA, LOCTITE

Permanent screw lock. Anaerobic, high-strength, green adhesive for permanently securing metal screwed connections against self-loosening due to vibration or impact loads. Ideal for use on bolts and nuts with thread sizes from M5 to M16. Wide temperature range from -55 °C to +150 °C.

Features

  • Ideal for bearings and bushings
  • Good visible green color
  • Dripless - does not run off
Technical specifications
Contents 50 ml
Strenght hoch
Viscosity mittel
Colour grün
Usage Schraubensicherung
Logistics
Country of origin ES
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes