HS072 | CRYDOM

Heatsink, (L x W x H) 139.7 x 120.1 x 66.8 mm, 0.7 K/W, natural aluminum, HS072

Order No.: 30G8736
EAN: 4099889359763
MPN:
HS072
Series: HS
HS072 CRYDOM Heat Sinks
Image may differ
Unit Price (€ / pc.)
76.5051 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
153.01 € *
Price list
Quantity
Price per unit*
2 pcs.
76.5051 €
7 pcs.
73.2921 €
15 pcs.
71.3167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat sink, HS072, CRYDOM

Features

  • 0.7°C/W Thermal resistance
  • Suitable for 1 or 2 single or double SSR's
  • Panel mounting
Technical specifications
Version Kühlkörper
Width 120.1 mm
Suitable for Halbleiterrelais
Height 66.8 mm
Length 139.7 mm
Material Aluminium
Max. heat resistance 0.7 K/W
Surface type Aluminium natur
Logistics
Country of origin CN
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes