HS301DR | CRYDOM
Heatsink, (L x W x H) 81 x 45 x 40 mm, 3 K/W, HS301DR
Unit Price (€ / pc.)
58.6432 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Solid State Relay Heat Sink, HS301DR, CRYDOM
Features
- Can be used with single phase and three phase solid state relays for panel mounting
- Customized heatsinks and SSR/heatsink assemblies are also available upon request
- Available for panel mounting or, depending on the model, on a 35 mm DIN standard rail
Technical specifications
Version | Kühlkörper | |
Width | 45 mm | |
Suitable for | Halbleiterrelais | |
Height | 40 mm | |
Length | 81 mm | |
Material | Aluminium | |
Max. heat resistance | 3 K/W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |