1F25 | CRYDOM

1F25

Order No.: 30G8221
EAN: 4099889063165
MPN:
1F25
Series: CRYDOM_1F25
1F25 CRYDOM Interference suppression filter
Image may differ
Unit Price (€ / pc.)
70.5670 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
141.13 € *
Price list
Quantity
Price per unit*
2 pcs.
70.5670 €
8 pcs.
67.1755 €
16 pcs.
65.4738 €
20 pcs.
64.0696 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Filter, 1F25, CRYDOM

EMI noise suppression filter

Features

  • Single-phase
  • Three-phase systems
Technical specifications
Connection SMD
Version EMI Filter
max. operating temperature 105 °C
min. operating temperature -40 °C
Logistics
Country of origin IN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes