84134120 | CRYDOM
Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, 84134120
Unit Price (€ / pc.)
119.2261 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 16 Weeks **
Solid state relay, 84134120, CRYDOM
Solid state relay, Panel Mount, IP00, 660VAC/50A, DC In, Zero Cross.
Features
- LED Input Status Indicator
- UL Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- EMC Compliant to level 3
Technical specifications
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 50 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 4-32 VDC | |
Control Voltage | 660 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |