84134870 | CRYDOM
Solid state relay, 50 VDC, zero voltage switching, 3-32 VDC, 30 A, PCB mounting, 84134870
Unit Price (€ / pc.)
114.6803 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
114.68 € *
Price list
Quantity
Price per unit*
1 pcs.
114.6803 €
5 pcs.
108.9564 €
10 pcs.
106.6478 €
20 pcs.
104.3511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, 84134870, CRYDOM
Solid state relay, Panel Mount, IP00, 50VDC/30A, DC In, FET Output.
Features
- Transistor and Mosfet Output
- LED Input Status Indicator
- UL Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 30 A | |
Switching Mode | nullspannungsschaltend | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 3-32 VDC | |
Control Voltage | 50 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |