84134901 | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 10 A, PCB mounting, 84134901
Unit Price (€ / pc.)
60.2973 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 25 Weeks **
Total Price:
241.19 € *
Price list
Quantity
Price per unit*
4 pcs.
60.2973 €
9 pcs.
59.1787 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, 84134901, CRYDOM
Solid state relay with improved SEMS screw and washer and redesigned housing with anti-rotation barriers.
Features
- LED Input status indicator
- UL Approved, CE Compliant to EN60950-1
- EMC Compliant to level 3
Technical specifications
Rated current | 10 A | |
Voltage | 90-280 VAC | |
Control Voltage | 280 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |