84134911 | CRYDOM
Solid state relay, 90-280 VAC, zero voltage switching, 25 A, PCB mounting, 84134911
Unit Price (€ / pc.)
83.0739 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
166.15 € *
Price list
Quantity
Price per unit*
2 pcs.
83.0739 €
7 pcs.
79.5872 €
14 pcs.
77.5999 €
20 pcs.
75.9220 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, 84134911, CRYDOM
Solid state relay with improved SEMS screw and washer and redesigned housing with anti-rotation barriers.
Features
- LED Input status indicator
- UL Approved, CE Compliant to EN60950-1
- EMC Compliant to level 3
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 25 A | |
Switching Mode | nullspannungsschaltend | |
Control Voltage | 90-280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |