84134917 | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 25 A, PCB mounting, 84134917
Unit Price (€ / pc.)
91.6538 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Solid state relay, 84134917, CRYDOM
Solid state relay, Panel Mount, IP00, 280VAC/25A, DC In, Zero Cross, TRIAC, 1/4" Faston.
Features
- Triac Output (Resistive Loads Only)
- LED Input Status Indicator
- UL Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- EMC Compliant to level 3
Technical specifications
Rated current | 25 A | |
Voltage | 3-32 VDC | |
Control Voltage | 280 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |