84137000 | CRYDOM

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, 84137000

Order No.: 31G1480
EAN: 4099889360929
MPN:
84137000
Series: GN
84137000 CRYDOM Solid State Relays Image 1
84137000 CRYDOM Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
63.4627 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 18 Weeks **
Total Price:
126.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
63.4627 €

Solid state relay, 84137000, CRYDOM

Solid state relay with improved SEMS screw and washer and redesigned housing with anti-rotation barriers.

Features

  • LED Input status indicator
  • UL Approved, CE Compliant to EN60950-1
  • EMC Compliant to level 3
Technical specifications
Rated current 10 A
Voltage 3-32 VDC
Control Voltage 280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display Yes
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes