84137010 | CRYDOM

Solid state relay, 3-32 VDC, zero voltage switching, 25 A, PCB mounting, 84137010

Order No.: 31G1484
EAN: 4099889360936
MPN:
84137010
Series: GN
84137010 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
96.6518 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
96.65 € *
Price list
Quantity
Price per unit*
1 pcs.
96.6518 €
6 pcs.
90.8565 €
12 pcs.
88.9287 €
20 pcs.
86.9890 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, 84137010, CRYDOM

Solid state relay with improved SEMS screw and washer and redesigned housing with anti-rotation barriers.

Features

  • LED Input status indicator
  • UL Approved, CE Compliant to EN60950-1
  • EMC Compliant to level 3
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 25 A
Switching Mode nullspannungsschaltend
Control Voltage 3-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes