84137030 | CRYDOM

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 75 A, PCB mounting, 84137030

Order No.: 30G8212
EAN: 4099889357837
MPN:
84137030
Series: GN
84137030 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
115.9655 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 24 Weeks **
Total Price:
115.97 € *
Price list
Quantity
Price per unit*
1 pcs.
115.9655 €
3 pcs.
112.4907 €
10 pcs.
108.6113 €
25 pcs.
105.7196 €
100 pcs.
101.0786 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, 84137030, CRYDOM

Solid state relay, Panel Mount, IP20, 280VAC/75A, DC In, Zero Cross.

Features

  • LED Input Status Indicator
  • UL Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • EMC Compliant to level 3
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 75 A
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 600 V
Voltage 3-32 VDC
Control Voltage 280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes