84137120 | CRYDOM

Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, 84137120

Order No.: 31G1490
EAN: 4099889360974
MPN:
84137120
Series: GN
84137120 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
125.3903 € *
Available: 3 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 10 Weeks **
Total Price:
125.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.3903 €

Solid state relay, 84137120, CRYDOM

Solid state relay with improved SEMS screw and washer and redesigned housing with anti-rotation barriers.

Features

  • LED Input status indicator
  • UL Approved, CE Compliant to EN60950-1
  • EMC Compliant to level 3
Technical specifications
Rated current 50 A
Voltage 4-32 VDC
Control Voltage 660 VAC
Voltage V RRM (peak reverse voltage) 1.2 kV
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display Yes
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes